Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

0805J2500822JXT | |
|---|---|
DigiKey Part Number | 0805J2500822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500822JXT |
Description | CAP CER 8200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000822JXT | Knowles Syfer | 0 | 0805J5000822JXT-ND | kr.0.20294 | Upgrade |
| 0805J2500822JDT | Knowles Syfer | 0 | 0805J2500822JDT-ND | kr.0.33565 | Parametric Equivalent |
| 0805Y2500822JDT | Knowles Syfer | 0 | 0805Y2500822JDT-ND | kr.0.38169 | Parametric Equivalent |
| C0805C822JARACTU | KEMET | 0 | 399-C0805C822JARACTUTR-ND | kr.0.10950 | Direct |
| C0805C822JAGACTU | KEMET | 4.485 | 399-C0805C822JAGACTUCT-ND | kr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51384 | kr.4,541.52 |
| Unit Price without VAT: | kr.1.51384 |
|---|---|
| Unit Price with VAT: | kr.1.89230 |





