
C0805C822JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C822JAGACTUCT-ND - Cut Tape (CT) 399-C0805C822JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822JAGACTU |
Description | CAP CER 8200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 50 | kr.1.78020 | kr.89.01 |
| 100 | kr.1.60280 | kr.160.28 |
| 500 | kr.1.30288 | kr.651.44 |
| 1.000 | kr.1.21024 | kr.1,210.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.11257 | kr.2,781.43 |
| 5.000 | kr.1.05368 | kr.5,268.40 |
| 7.500 | kr.1.02420 | kr.7,681.50 |
| 12.500 | kr.0.99152 | kr.12,394.00 |
| 17.500 | kr.0.97241 | kr.17,017.17 |
| 25.000 | kr.0.95403 | kr.23,850.75 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

