8200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C822KBRACTU

DigiKey Part Number
399-C0805C822KBRACTUTR-ND - Tape & Reel (TR)
399-C0805C822KBRACTUCT-ND - Cut Tape (CT)
399-C0805C822KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C822KBRACTU
Description
CAP CER 8200PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.66820kr.33.41
100kr.0.58900kr.58.90
500kr.0.45508kr.227.54
1.000kr.0.41375kr.413.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.37023kr.925.58
5.000kr.0.34401kr.1,720.05
7.500kr.0.33089kr.2,481.68
12.500kr.0.31635kr.3,954.38
17.500kr.0.30785kr.5,387.38
25.000kr.0.29967kr.7,491.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750