Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805PC682KAT1A | |
|---|---|
DigiKey Part Number | 478-3979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805PC682KAT1A |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC682KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72E682KU | KYOCERA AVX | 0 | 478-KGM21AR72E682KUTR-ND | kr.0.78819 | Direct |
| C0805C682KARACTU | KEMET | 2.675 | 399-C0805C682KARACTUCT-ND | kr.3.11000 | Direct |
| C2012X7R2E682K125AA | TDK | 5.317 | 445-4450-1-ND | kr.1.01000 | Direct |
| C2012X7R2E682K125AM | TDK | 1.695 | 445-6060-1-ND | kr.1.08000 | Direct |
| CC0805KKX7RYBB682 | YAGEO | 7.345 | 311-4293-1-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78819 | kr.3,152.76 |
| Unit Price without VAT: | kr.0.78819 |
|---|---|
| Unit Price with VAT: | kr.0.98524 |








