0805J6300682KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.17693
Datasheet

Upgrade


KEMET
In Stock: 5.826
Unit Price: kr.0.19000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00897
Datasheet
6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J6300682KXT

DigiKey Part Number
0805J6300682KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J6300682KXT
Description
CAP CER 6800PF 630V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J6300682KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J6300682JXTKnowles Syfer00805J6300682JXT-NDkr.0.17693Upgrade
C0805C682KBRACTUKEMET5.826399-C0805C682KBRACTUCT-NDkr.0.19000Upgrade
0805B682K631CTWalsin Technology Corporation01292-0805B682K631CTTR-NDkr.0.00897Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230