Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar

C0805C682JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C682JARACTU |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682JAGACTU | KEMET | 2.046 | 399-C0805C682JAGACTUCT-ND | kr.0.47000 | Upgrade |
| C0805C682JAREC7210 | KEMET | 0 | C0805C682JAREC7210-ND | kr.0.02907 | Parametric Equivalent |
| C0805C682JARECAUTO | KEMET | 0 | C0805C682JARECAUTO-ND | kr.0.03847 | Parametric Equivalent |
| C0805C682JARECAUTO7210 | KEMET | 0 | C0805C682JARECAUTO7210-ND | kr.0.03486 | Parametric Equivalent |
| C0805C682JARECTU | KEMET | 0 | 399-C0805C682JARECTUTR-ND | kr.0.02976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14640 | kr.4,585.60 |
| Unit Price without VAT: | kr.1.14640 |
|---|---|
| Unit Price with VAT: | kr.1.43300 |




