08055E104MAT2A is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.27959
Datasheet

Similar


KYOCERA AVX
In Stock: 18.292
Unit Price: kr.0.90000
Datasheet

Direct


KEMET
In Stock: 29.144
Unit Price: kr.0.96000
Datasheet

Direct


KEMET
In Stock: 813.710
Unit Price: kr.0.96000
Datasheet

Similar


KEMET
In Stock: 54.053
Unit Price: kr.0.77000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 2.668.396
Unit Price: kr.0.64000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055E104MAT2A

DigiKey Part Number
478-7960-2-ND - Tape & Reel (TR)
478-7960-1-ND - Cut Tape (CT)
478-7960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055E104MAT2A
Description
CAP CER 0.1UF 50V Z5U 0805
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055E104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes