0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104M5UAC7210

DigiKey Part Number
399-C0805C104M5UAC7210TR-ND - Tape & Reel (TR)
399-C0805C104M5UAC7210CT-ND - Cut Tape (CT)
399-C0805C104M5UAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M5UAC7210
Description
CAP CER 0.1UF 50V Z5U 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M5UAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36520kr.18.26
100kr.0.31830kr.31.83
500kr.0.23788kr.118.94
1.000kr.0.21321kr.213.21
2.500kr.0.18726kr.468.15
5.000kr.0.17165kr.858.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15239kr.2,285.85
30.000kr.0.14297kr.4,289.10
45.000kr.0.13825kr.6,221.25
75.000kr.0.13303kr.9,977.25
105.000kr.0.12997kr.13,646.85
150.000kr.0.12703kr.19,054.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750