10000 pF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103M5UACTU

DigiKey Part Number
399-C0805C103M5UACTUTR-ND - Tape & Reel (TR)
399-C0805C103M5UACTUCT-ND - Cut Tape (CT)
399-C0805C103M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103M5UACTU
Description
CAP CER 10000PF 50V Z5U 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103M5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103J5RACTUKEMET46.592399-17422-1-NDkr.0.64000Upgrade
C0805C103K2RACTUKEMET77.817399-C0805C103K2RACTUCT-NDkr.2.18000Upgrade
C0805C103K5GACTUKEMET3.684399-9986-1-NDkr.4.04000Upgrade
C0805C103K5RACTMKEMET5.137399-C0805C103K5RAC7025CT-NDkr.0.83000Upgrade
C0805C103M2RACTUKEMET9.991399-C0805C103M2RACTUCT-NDkr.2.05000Upgrade
In-Stock: 45.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43600kr.4.36
50kr.0.30520kr.15.26
100kr.0.26410kr.26.41
500kr.0.19538kr.97.69
1.000kr.0.17429kr.174.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14283kr.571.32
8.000kr.0.13117kr.1,049.36
12.000kr.0.12533kr.1,503.96
20.000kr.0.11887kr.2,377.40
28.000kr.0.11509kr.3,222.52
40.000kr.0.11146kr.4,458.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250