Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

08055A680GA12A | |
|---|---|
DigiKey Part Number | 08055A680GA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A680GA12A |
Description | CAP CER 68PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A680GA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A680GA12A | KYOCERA AVX | 0 | 08051A680GA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG1H680FT | KYOCERA AVX | 3.747 | 478-KGM21BCG1H680FTCT-ND | kr.3.61000 | Upgrade |
| KGM21BCG2A680FT | KYOCERA AVX | 3.922 | 478-KGM21BCG2A680FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG2A680GT | KYOCERA AVX | 0 | 478-KGM21BCG2A680GTTR-ND | kr.0.72793 | Upgrade |
| KGM21BCG2D680GT | KYOCERA AVX | 0 | 478-KGM21BCG2D680GTTR-ND | kr.1.18688 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.6.73625 | kr.134,725.00 |
| Unit Price without VAT: | kr.6.73625 |
|---|---|
| Unit Price with VAT: | kr.8.42031 |






