08051A680GA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.922
Unit Price: kr.2.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.18688
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65958
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72793
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.04849
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42645
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.45899
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A680GA12A

DigiKey Part Number
08051A680GA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A680GA12A
Description
CAP CER 68PF 100V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A680GA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A680FTKYOCERA AVX3.922478-KGM21BCG2A680FTCT-NDkr.2.98000Upgrade
KGM21BCG2D680GTKYOCERA AVX0478-KGM21BCG2D680GTTR-NDkr.1.18688Upgrade
KGM21BCG2A680GMKYOCERA AVX0478-KGM21BCG2A680GMTR-NDkr.0.65958Parametric Equivalent
KGM21BCG2A680GTKYOCERA AVX0478-KGM21BCG2A680GTTR-NDkr.0.72793Parametric Equivalent
0805J1000680GCTKnowles Syfer00805J1000680GCT-NDkr.1.51384Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.73625kr.134,725.00
Unit Price without VAT:kr.6.73625
Unit Price with VAT:kr.8.42031