KGM21BCG2D680GT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.24556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51663
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet

Upgrade


YAGEO
In Stock: 3.980
Unit Price: kr.1.14000
Datasheet
68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D680GT

DigiKey Part Number
478-KGM21BCG2D680GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2D680GT
Description
CAP CER 68PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D680GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000680GCTKnowles Syfer00805J2000680GCT-NDkr.1.51663Direct
C0805C680G2GACTUKEMET0399-C0805C680G2GACTUTR-NDkr.1.24556Direct
0805J2000680FCTKnowles Syfer00805J2000680FCT-NDkr.2.80729Upgrade
0805J2500680FCTKnowles Syfer00805J2500680FCT-NDkr.2.80729Upgrade
0805J2500680GCTKnowles Syfer00805J2500680GCT-NDkr.1.51663Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18688kr.4,747.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.18688
Unit Price with VAT:kr.1.48360