
C0805C680G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C680G5GACTUCT-ND - Cut Tape (CT) 399-C0805C680G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680G5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.45760 | kr.145.76 |
| 500 | kr.1.17936 | kr.589.68 |
| 1.000 | kr.1.09346 | kr.1,093.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96465 | kr.3,858.60 |
| 8.000 | kr.0.91679 | kr.7,334.32 |
| 12.000 | kr.0.89281 | kr.10,713.72 |
| 20.000 | kr.0.86623 | kr.17,324.60 |
| 28.000 | kr.0.85069 | kr.23,819.32 |
| 40.000 | kr.0.83575 | kr.33,430.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

