2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT4A

DigiKey Part Number
478-KGM21AR71E225KLTR-ND - Tape & Reel (TR)
478-KGM21AR71E225KLCT-ND - Cut Tape (CT)
478-KGM21AR71E225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT4A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C225K4T2AKYOCERA AVX14.978478-KAM21KR71E225KUCT-NDkr.2.03000Parametric Equivalent
08053C225KAT2AKYOCERA AVX134.552478-5719-1-NDkr.2.16000Parametric Equivalent
0805BB225K250YTKnowles Novacap2.0251763-1196-1-NDkr.17.63000Direct
GRM21BR71E225KE11LMurata Electronics1.040.406490-14467-1-NDkr.1.01000Direct
In-Stock: 46.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.32700kr.23.27
50kr.1.75620kr.87.81
100kr.1.58060kr.158.06
500kr.1.28500kr.642.50
1.000kr.1.19351kr.1,193.51
2.500kr.1.09705kr.2,742.62
5.000kr.1.03892kr.5,194.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.99108kr.9,910.80
20.000kr.0.95168kr.19,033.60
30.000kr.0.93193kr.27,957.90
50.000kr.0.91006kr.45,503.00
70.000kr.0.89726kr.62,808.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000