
0805BB225K250YT | |
|---|---|
DigiKey Part Number | 1763-1196-2-ND - Tape & Reel (TR) 1763-1196-1-ND - Cut Tape (CT) 1763-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805BB225K250YT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805BB225K250YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C225KAT2A | KYOCERA AVX | 134.552 | 478-5719-1-ND | kr.2.16000 | Direct |
| 08053C225KAT4A | KYOCERA AVX | 46.051 | 478-KGM21AR71E225KLCT-ND | kr.3.80000 | Direct |
| GRM21BR71E225KE11L | Murata Electronics | 1.040.406 | 490-14467-1-ND | kr.1.01000 | Direct |
| LD053C225KAB2A | KYOCERA AVX | 2.314 | 478-10728-1-ND | kr.57.25000 | Direct |
| C0805C225K3RACTU | KEMET | 166.968 | 399-C0805C225K3RACTUCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.16000 | kr.121.60 |
| 50 | kr.9.98420 | kr.499.21 |
| 100 | kr.9.31220 | kr.931.22 |
| 500 | kr.8.17556 | kr.4,087.78 |
| 1.000 | kr.7.82369 | kr.7,823.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.61561 | kr.22,846.83 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

