2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT2A

DigiKey Part Number
478-5719-2-ND - Tape & Reel (TR)
478-5719-1-ND - Cut Tape (CT)
478-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92940kr.46.47
100kr.0.82480kr.82.48
500kr.0.64870kr.324.35
1.000kr.0.59438kr.594.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52736kr.1,582.08
6.000kr.0.49457kr.2,967.42
9.000kr.0.47816kr.4,303.44
15.000kr.0.45997kr.6,899.55
21.000kr.0.44934kr.9,436.14
30.000kr.0.43911kr.13,173.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000