
08053C225K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR71E225KUTR-ND - Tape & Reel (TR) 478-KAM21KR71E225KUCT-ND - Cut Tape (CT) 478-KAM21KR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C225K4T2A |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C225K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86860 | kr.43.43 |
| 100 | kr.0.76970 | kr.76.97 |
| 500 | kr.0.60332 | kr.301.66 |
| 1.000 | kr.0.55196 | kr.551.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50974 | kr.1,019.48 |
| 4.000 | kr.0.47501 | kr.1,900.04 |
| 6.000 | kr.0.45762 | kr.2,745.72 |
| 10.000 | kr.0.43836 | kr.4,383.60 |
| 14.000 | kr.0.42710 | kr.5,979.40 |
| 20.000 | kr.0.41627 | kr.8,325.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

