0603YC104KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.457
Unit Price: kr.4.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.71500
Datasheet

Upgrade


KYOCERA AVX
In Stock: 125.362
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 83.706
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 706.199
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 662.488
Unit Price: kr.0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.956.924
Unit Price: kr.0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18372
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.080
Unit Price: kr.4.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 124.111
Unit Price: kr.5.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.801
Unit Price: kr.4.23000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104KAJ2A

DigiKey Part Number
0603YC104KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC104KAJ2A
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC104KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.