Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

06035C104KAJ2A | |
|---|---|
DigiKey Part Number | 478-06035C104KAJ2ATR-ND - Tape & Reel (TR) 478-06035C104KAJ2ACT-ND - Cut Tape (CT) 478-06035C104KAJ2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C104KAJ2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104KAJ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD035C104KAB2A | KYOCERA AVX | 117.954 | 478-5794-1-ND | kr.5.39000 | Direct |
| KGM15BR71H104JT | KYOCERA AVX | 717.675 | 478-KGM15BR71H104JTCT-ND | kr.2.03000 | Upgrade |
| 0603B104K500CT | Walsin Technology Corporation | 940.168 | 1292-1643-1-ND | kr.0.63000 | Direct |
| 0603BB104K500YT | Knowles Novacap | 7.655 | 1763-1174-1-ND | kr.8.56000 | Direct |
| C0603C104K5RACTU | KEMET | 9.698.560 | 399-C0603C104K5RACTUCT-ND | kr.0.63000 | Direct |










