06033C104JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18372
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.26641
Datasheet

Upgrade


KYOCERA AVX
In Stock: 662.488
Unit Price: kr.0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 92
Unit Price: kr.2.59000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.55124
Datasheet

Direct


Walsin Technology Corporation
In Stock: 11.325
Unit Price: kr.0.63000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.99108
Datasheet

Direct


KEMET
In Stock: 290.638
Unit Price: kr.2.34000
Datasheet

Direct


KEMET
In Stock: 4.586
Unit Price: kr.4.80000
Datasheet

Direct


YAGEO
In Stock: 22.468
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 2.684
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 255.913
Unit Price: kr.2.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26463
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C104JAJ2A

DigiKey Part Number
06033C104JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C104JAJ2A
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C104JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.