
LD03YC104KAB2A | |
---|---|
DigiKey Part Number | 478-4929-2-ND - Tape & Reel (TR) 478-4929-1-ND - Cut Tape (CT) 478-4929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YC104KAB2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC104KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.57300 | kr.25.73 |
50 | kr.1.95460 | kr.97.73 |
100 | kr.1.76450 | kr.176.45 |
500 | kr.1.44422 | kr.722.11 |
1.000 | kr.1.34515 | kr.1,345.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.05760 | kr.4,230.40 |
8.000 | kr.1.04355 | kr.8,348.40 |
12.000 | kr.1.03313 | kr.12,397.56 |
20.000 | kr.1.02878 | kr.20,575.60 |
28.000 | kr.1.01960 | kr.28,548.80 |
40.000 | kr.1.01706 | kr.40,682.40 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |