Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

06035C122K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H122KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C122K4T2A |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C122K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C122K4T2A | KYOCERA AVX | 0 | 478-KAM15AR72A122KTTR-ND | kr.0.25817 | Upgrade |
| AC0603KRX7R9BB122 | YAGEO | 8.082 | 13-AC0603KRX7R9BB122CT-ND | kr.0.76000 | Direct |
| GCM188R71H122KA37D | Murata Electronics | 0 | 490-16404-1-ND | kr.0.82000 | Direct |
| C0603C122J5GACAUTO | KEMET | 513 | 399-15886-1-ND | kr.2.60000 | Upgrade |
| C0603C122JAGACAUTO | KEMET | 6.207 | 399-11879-1-ND | kr.2.16000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27391 | kr.2,191.28 |
| Unit Price without VAT: | kr.0.27391 |
|---|---|
| Unit Price with VAT: | kr.0.34239 |






