

CGA3E2NP02A122J080AA | |
|---|---|
DigiKey Part Number | 445-12347-2-ND - Tape & Reel (TR) 445-12347-1-ND - Cut Tape (CT) 445-12347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A122J080AA |
Description | CAP CER 1200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51480 | kr.25.74 |
| 100 | kr.0.45080 | kr.45.08 |
| 500 | kr.0.34350 | kr.171.75 |
| 1.000 | kr.0.31041 | kr.310.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25343 | kr.1,013.72 |
| 8.000 | kr.0.23557 | kr.1,884.56 |
| 12.000 | kr.0.22664 | kr.2,719.68 |
| 20.000 | kr.0.21674 | kr.4,334.80 |
| 28.000 | kr.0.21095 | kr.5,906.60 |
| 40.000 | kr.0.20539 | kr.8,215.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

