

CGA3E2C0G2A122J080AA | |
|---|---|
DigiKey Part Number | 445-5737-2-ND - Tape & Reel (TR) 445-5737-1-ND - Cut Tape (CT) 445-5737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A122J080AA |
Description | CAP CER 1200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A122J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41210 | kr.41.21 |
| 500 | kr.0.31244 | kr.156.22 |
| 1.000 | kr.0.28175 | kr.281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22910 | kr.916.40 |
| 8.000 | kr.0.21255 | kr.1,700.40 |
| 12.000 | kr.0.20427 | kr.2,451.24 |
| 20.000 | kr.0.19509 | kr.3,901.80 |
| 28.000 | kr.0.18973 | kr.5,312.44 |
| 40.000 | kr.0.18457 | kr.7,382.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

