1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H122J080AA

DigiKey Part Number
445-5653-2-ND - Tape & Reel (TR)
445-5653-1-ND - Cut Tape (CT)
445-5653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H122J080AA
Description
CAP CER 1200PF 50V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H122J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42740kr.21.37
100kr.0.37220kr.37.22
500kr.0.28074kr.140.37
1.000kr.0.25259kr.252.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20443kr.817.72
8.000kr.0.18926kr.1,514.08
12.000kr.0.18165kr.2,179.80
20.000kr.0.17323kr.3,464.60
28.000kr.0.16831kr.4,712.68
40.000kr.0.16358kr.6,543.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000