180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181F5GACTU

DigiKey Part Number
399-C0603C181F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C181F5GACTUCT-ND - Cut Tape (CT)
399-C0603C181F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181F5GACTU
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.11500kr.41.15
50kr.3.19920kr.159.96
100kr.2.91640kr.291.64
500kr.2.43976kr.1,219.88
1.000kr.2.29229kr.2,292.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.07106kr.8,284.24
8.000kr.1.98880kr.15,910.40
12.000kr.1.94757kr.23,370.84
20.000kr.1.90190kr.38,038.00
28.000kr.1.87518kr.52,505.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000