180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A181FXAPW1BC

DigiKey Part Number
720-VJ0603A181FXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A181FXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A181FXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A181FXAPW1BC
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A181FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A181FXAACVishay Vitramon7.169720-VJ0603A181FXAACCT-NDkr.3.61000Upgrade
C0603C181F5GACAUTOKEMET10.246399-C0603C181F5GACAUTOCT-NDkr.6.53000Parametric Equivalent
C0603C181F5GACTUKEMET13.652399-C0603C181F5GACTUCT-NDkr.6.40000Parametric Equivalent
CC0603FRNPO9BN181YAGEO36.442311-3890-1-NDkr.1.08000Parametric Equivalent
GMC10CG181F50NTCal-Chip Electronics, Inc.3.3364713-GMC10CG181F50NTCT-NDkr.1.39000Parametric Equivalent
In-Stock: 71.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.09700kr.10.97
50kr.0.79880kr.39.94
100kr.0.70560kr.70.56
500kr.0.55044kr.275.22
1.000kr.0.50251kr.502.51
2.500kr.0.45199kr.1,129.97
5.000kr.0.42156kr.2,107.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38397kr.5,759.55
30.000kr.0.36558kr.10,967.40
45.000kr.0.35637kr.16,036.65
75.000kr.0.34615kr.25,961.25
105.000kr.0.34018kr.35,718.90
150.000kr.0.33444kr.50,166.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500