Direct
Direct
Direct
Upgrade

VJ0603Y222KXBAC31 | |
|---|---|
DigiKey Part Number | 720-1257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y222KXBAC31 |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y222KXBAC31 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C222K4T2A | KYOCERA AVX | 22.013 | 478-KAM15AR72A222KTCT-ND | kr.0.63000 | Direct |
| CGA3E2X7R2A222K080AA | TDK | 0 | 445-5808-1-ND | kr.0.63000 | Direct |
| GCM188R72A222KA37D | Murata Electronics | 32.720 | 490-4929-1-ND | kr.0.63000 | Direct |
| KAM15AR72A222JT | KYOCERA AVX | 0 | 478-KAM15AR72A222JTTR-ND | kr.0.34502 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.18504 | kr.11,102.40 |
| Unit Price without VAT: | kr.0.18504 |
|---|---|
| Unit Price with VAT: | kr.0.23130 |




