2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A222KA01D

DigiKey Part Number
490-1478-2-ND - Tape & Reel (TR)
490-1478-1-ND - Cut Tape (CT)
490-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A222KA01D
Description
CAP CER 2200PF 100V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A222KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R72E222KW07DMurata Electronics3.552490-3530-1-NDkr.4.44000Upgrade
06031C222K4T7AKYOCERA AVX006031C222K4T7A-NDkr.0.07245Direct
AU031C222KA72AKYOCERA AVX0AU031C222KA72A-NDkr.7.41505Direct
C0603C222K1RACTUKEMET187.326399-C0603C222K1RACTUCT-NDkr.0.63000Direct
C1608X7R2A222K080AATDK60.284445-1300-1-NDkr.0.63000Direct
In-Stock: 44.634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14760kr.147.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11667kr.466.68
8.000kr.0.10678kr.854.24
12.000kr.0.10184kr.1,222.08
20.000kr.0.09636kr.1,927.20
28.000kr.0.09316kr.2,608.48
40.000kr.0.09008kr.3,603.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500