

CGA3E2X7R2A222K080AA | |
|---|---|
DigiKey Part Number | 445-5808-2-ND - Tape & Reel (TR) 445-5808-1-ND - Cut Tape (CT) 445-5808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A222K080AA |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A222K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A222K080AA | TDK | 9.111 | 445-5899-1-ND | kr.0.10000 | Upgrade |
| CGA3E2C0G2A222J080AA | TDK | 2.248 | 445-15521-1-ND | kr.0.16000 | Similar |
| CGA3E2NP02A222J080AA | TDK | 12.619 | 445-15526-1-ND | kr.0.18000 | Similar |
| CGA3E3C0G2E222J080AA | TDK | 11.886 | 445-15533-1-ND | kr.0.15000 | Similar |
| CGA3E3NP02E222J080AA | TDK | 2.696 | 445-172578-1-ND | kr.0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16170 | kr.16.17 |
| 500 | kr.0.11666 | kr.58.33 |
| 1.000 | kr.0.10296 | kr.102.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08009 | kr.320.36 |
| 8.000 | kr.0.07272 | kr.581.76 |
| 12.000 | kr.0.06904 | kr.828.48 |
| 20.000 | kr.0.06495 | kr.1,299.00 |
| 28.000 | kr.0.06257 | kr.1,751.96 |
| 40.000 | kr.0.06028 | kr.2,411.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

