0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R823K10NT

DigiKey Part Number
4713-GMC04X5R823K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R823K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R823K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R823K10NT
Description
CAP0402 X5R .082UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27760kr.13.88
100kr.0.24090kr.24.09
500kr.0.17802kr.89.01
1.000kr.0.15869kr.158.69
2.500kr.0.13839kr.345.98
5.000kr.0.12617kr.630.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11614kr.1,161.40
20.000kr.0.10788kr.2,157.60
30.000kr.0.10375kr.3,112.50
50.000kr.0.09917kr.4,958.50
70.000kr.0.09650kr.6,755.00
100.000kr.0.09392kr.9,392.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500