0402YD105KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 50.809
Unit Price: kr.1.99000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK
In Stock: 232.350
Unit Price: kr.0.83000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.708.605
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 452.826
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 45.681
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 338.364
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.600
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 110.815
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03626
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7.061.819
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.039.183
Unit Price: kr.0.64000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 42.225
Unit Price: kr.0.64000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YD105KAT2A

DigiKey Part Number
478-KGM05AR51C105KHTR-ND - Tape & Reel (TR)
478-KGM05AR51C105KHCT-ND - Cut Tape (CT)
478-KGM05AR51C105KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YD105KAT2A
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YD105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR51C105KNKYOCERA AVX50.809478-KGM05AR51C105KNCT-NDkr.1.99000Parametric Equivalent
C1005X5R1E105K050BCTDK0445-9066-1-NDkr.0.64000Upgrade
C1005X5R1V105K050BCTDK232.350445-9073-1-NDkr.0.83000Upgrade
CL05A105KA5NQNCSamsung Electro-Mechanics1.708.6051276-1445-1-NDkr.1.03000Upgrade
0402X105K160CTWalsin Technology Corporation452.8261292-0402X105K160CT-NDkr.0.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.17300kr.11.73
50kr.0.85260kr.42.63
100kr.0.75510kr.75.51
500kr.0.59100kr.295.50
1.000kr.0.54030kr.540.30
2.500kr.0.48685kr.1,217.12
5.000kr.0.45467kr.2,273.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42821kr.4,282.10
20.000kr.0.40641kr.8,128.20
30.000kr.0.39550kr.11,865.00
50.000kr.0.38340kr.19,170.00
70.000kr.0.37633kr.26,343.10
100.000kr.0.36953kr.36,953.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750