04023C561MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 27.961
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.432
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03506
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.902
Unit Price: kr.1.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.338
Unit Price: kr.0.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30222
Datasheet

Upgrade


KEMET
In Stock: 12.135
Unit Price: kr.6.17000
Datasheet

Upgrade


KEMET
In Stock: 190
Unit Price: kr.2.96000
Datasheet

Upgrade


KEMET
In Stock: 18.780
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66482
Datasheet

Upgrade


KEMET
In Stock: 46.762
Unit Price: kr.2.57000
Datasheet

Upgrade


KEMET
In Stock: 19.480
Unit Price: kr.2.31000
Datasheet

Upgrade


KEMET
In Stock: 10.279
Unit Price: kr.2.44000
Datasheet

Upgrade


KEMET
In Stock: 113.000
Unit Price: kr.0.71000
Datasheet
560 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C561MAT2A

DigiKey Part Number
04023C561MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023C561MAT2A
Description
CAP CER 560PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023C561MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30222kr.3,022.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.30222
Unit Price with VAT:kr.0.37778