04025C561MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9.902
Unit Price: kr.1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.238
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 12.135
Unit Price: kr.6.09000
Datasheet

Upgrade


KEMET
In Stock: 190
Unit Price: kr.2.92000
Datasheet

Upgrade


KEMET
In Stock: 46.612
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 10.279
Unit Price: kr.2.41000
Datasheet

Upgrade


KEMET
In Stock: 82.890
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73786
Datasheet

Upgrade


YAGEO
In Stock: 15.291
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 52.143
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 172.998
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.07547
Datasheet

Upgrade


Vishay Vitramon
In Stock: 471
Unit Price: kr.0.89000
Datasheet
560 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C561MAT2A

DigiKey Part Number
04025C561MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C561MAT2A
Description
CAP CER 560PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C561MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29799kr.2,979.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.29799
Unit Price with VAT:kr.0.37249