02016D333KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 557.574
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.02977
Datasheet

Upgrade


Murata Electronics
In Stock: 77.739
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 286.635
Unit Price: kr.0.63000
Datasheet

Similar


Murata Electronics
In Stock: 283.928
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.725
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02464
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92.974
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 39
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03760
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03233
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16.932
Unit Price: kr.0.63000

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.09633
Datasheet
0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02016D333KAT2A

DigiKey Part Number
02016D333KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02016D333KAT2A
Description
CAP CER 0.033UF 6.3V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02016D333KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.61637kr.9,245.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.61637
Unit Price with VAT:kr.0.77046