
GRM033R60J333KE01D | |
|---|---|
DigiKey Part Number | 490-3170-2-ND - Tape & Reel (TR) 490-3170-1-ND - Cut Tape (CT) 490-3170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J333KE01D |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J333KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13190 | kr.13.19 |
| 500 | kr.0.09434 | kr.47.17 |
| 1.000 | kr.0.08286 | kr.82.86 |
| 2.500 | kr.0.07080 | kr.177.00 |
| 5.000 | kr.0.06355 | kr.317.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05305 | kr.795.75 |
| 30.000 | kr.0.04882 | kr.1,464.60 |
| 45.000 | kr.0.04669 | kr.2,101.05 |
| 75.000 | kr.0.04435 | kr.3,326.25 |
| 105.000 | kr.0.04297 | kr.4,511.85 |
| 150.000 | kr.0.04165 | kr.6,247.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

