
GRM033C80J333KE01D | |
|---|---|
DigiKey Part Number | 490-17011-2-ND - Tape & Reel (TR) 490-17011-1-ND - Cut Tape (CT) 490-17011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J333KE01D |
Description | CAP CER 0.033UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J333KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 50 | kr.0.11440 | kr.5.72 |
| 100 | kr.0.09710 | kr.9.71 |
| 500 | kr.0.06854 | kr.34.27 |
| 1.000 | kr.0.05980 | kr.59.80 |
| 2.500 | kr.0.05054 | kr.126.35 |
| 5.000 | kr.0.04502 | kr.225.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03712 | kr.556.80 |
| 30.000 | kr.0.03389 | kr.1,016.70 |
| 45.000 | kr.0.03228 | kr.1,452.60 |
| 75.000 | kr.0.03049 | kr.2,286.75 |
| 105.000 | kr.0.02945 | kr.3,092.25 |
| 150.000 | kr.0.02844 | kr.4,266.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

