0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X333K6R3CT

DigiKey Part Number
1292-1166-2-ND - Tape & Reel (TR)
1292-1166-1-ND - Cut Tape (CT)
1292-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X333K6R3CT
Description
CAP CER 0.033UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X333K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB333YAGEO92.974311-1410-1-NDkr.0.63000Parametric Equivalent
CL03A333KQ3NNNCSamsung Electro-Mechanics391276-1333-1-NDkr.0.63000Parametric Equivalent
JMK063BJ333KP-FTaiyo Yuden16.932587-5440-1-NDkr.0.63000Parametric Equivalent
In-Stock: 1.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06720kr.3.36
100kr.0.05580kr.5.58
500kr.0.03842kr.19.21
1.000kr.0.03316kr.33.16
2.500kr.0.02759kr.68.97
5.000kr.0.02424kr.121.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02014kr.302.10
30.000kr.0.01814kr.544.20
45.000kr.0.01714kr.771.30
75.000kr.0.01604kr.1,203.00
105.000kr.0.01539kr.1,615.95
150.000kr.0.01477kr.2,215.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750