Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1812Y0630474KXT | |
|---|---|
DigiKey Part Number | 1812Y0630474KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630474KXT |
Description | CAP CER 0.47UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630474KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630474JDT | Knowles Syfer | 0 | 1812Y0630474JDT-ND | kr.22.39566 | Upgrade |
| 1812Y0630474JXT | Knowles Syfer | 0 | 1812Y0630474JXT-ND | kr.8.78902 | Upgrade |
| 1812Y1000474JDT | Knowles Syfer | 0 | 1812Y1000474JDT-ND | kr.29.77948 | Upgrade |
| 1812Y1000474JXT | Knowles Syfer | 0 | 1812Y1000474JXT-ND | kr.8.78902 | Upgrade |
| 1812Y1000474KDT | Knowles Syfer | 0 | 1812Y1000474KDT-ND | kr.25.24714 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.78902 | kr.4,394.51 |
| Unit Price without VAT: | kr.8.78902 |
|---|---|
| Unit Price with VAT: | kr.10.98628 |



