1206Y2500152KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60519
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96114
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60519
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.19663
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.82375
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.77627
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.60786
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.22623
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.35497
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07824
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.89126
Datasheet

Upgrade


YAGEO
In Stock: 6.000
Unit Price: kr.2.37000
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2500152KXT

DigiKey Part Number
1206Y2500152KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2500152KXT
Description
CAP CER 1500PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2500152KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2500152JXTKnowles Syfer01206Y2500152JXT-NDkr.2.96114Upgrade
1206Y5000152JXTKnowles Syfer01206Y5000152JXT-NDkr.2.96114Upgrade
1206Y5000152KXTKnowles Syfer01206Y5000152KXT-NDkr.2.60519Upgrade
1206Y6300152JXTKnowles Syfer01206Y6300152JXT-NDkr.2.96114Upgrade
1206Y6300152KXTKnowles Syfer01206Y6300152KXT-NDkr.2.60519Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306