1206Y5000152JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.10661
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.72138
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.13919
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30689
Datasheet
1500 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y5000152JXT

DigiKey Part Number
1206Y5000152JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y5000152JXT
Description
CAP CER 1500PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y5000152JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300152JXTKnowles Syfer01206Y6300152JXT-NDkr.2.05781Upgrade
1206Y5000152FCTKnowles Syfer01206Y5000152FCT-NDkr.7.10661Similar
1206Y5000152GCTKnowles Syfer01206Y5000152GCT-NDkr.3.72138Similar
1206Y5000152JCTKnowles Syfer01206Y5000152JCT-NDkr.2.13919Similar
1206Y5000152JETKnowles Syfer01206Y5000152JET-NDkr.3.30689Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.05781kr.5,144.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.05781
Unit Price with VAT:kr.2.57226