Upgrade
Parametric Equivalent
Direct

1206Y6300152KXT | |
|---|---|
DigiKey Part Number | 1206Y6300152KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300152KXT |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300152KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300152JXT | Knowles Syfer | 0 | 1206Y6300152JXT-ND | kr.2.05781 | Upgrade |
| 1206Y6300152KET | Knowles Syfer | 0 | 1206Y6300152KET-ND | kr.3.16718 | Parametric Equivalent |
| CS1206KKX7RZBB152 | YAGEO | 6.000 | 13-CS1206KKX7RZBB152CT-ND | kr.1.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |



