

CS1206KKX7RBBB152 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB152TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB152CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB152 |
Description | CAP CER 1500PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59780 | kr.59.78 |
| 500 | kr.0.46298 | kr.231.49 |
| 1.000 | kr.0.42144 | kr.421.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37022 | kr.1,110.66 |
| 6.000 | kr.0.34520 | kr.2,071.20 |
| 9.000 | kr.0.33266 | kr.2,993.94 |
| 15.000 | kr.0.31878 | kr.4,781.70 |
| 21.000 | kr.0.31067 | kr.6,524.07 |
| 30.000 | kr.0.30286 | kr.9,085.80 |
| 36.000 | kr.0.29916 | kr.10,769.76 |
| 72.000 | kr.0.28670 | kr.20,642.40 |
| 75.000 | kr.0.28604 | kr.21,453.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

