1206Y2000152KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05781
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.39110
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.35221
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92934
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81230
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.39110
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.35221
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92934
Datasheet
1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y2000152KXT

DigiKey Part Number
1206Y2000152KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y2000152KXT
Description
CAP CER 1500PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y2000152KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y2000152JXTKnowles Syfer01206Y2000152JXT-NDkr.2.05781Upgrade
1206Y2500152JXTKnowles Syfer01206Y2500152JXT-NDkr.2.05781Upgrade
1206Y2500152KXTKnowles Syfer01206Y2500152KXT-NDkr.1.81045Upgrade
1206Y5000152JXTKnowles Syfer01206Y5000152JXT-NDkr.2.05781Upgrade
1206Y5000152KXTKnowles Syfer01206Y5000152KXT-NDkr.1.81045Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306