1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000102KXT

DigiKey Part Number
1608-1049-2-ND - Tape & Reel (TR)
1608-1049-1-ND - Cut Tape (CT)
1608-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J5000102KXT
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102KCRACTUKEMET72.447399-C1206C102KCRACTUCT-NDkr.2.63000Direct
VJ1206Y102KXEACVishay Vitramon40.156720-1795-1-NDkr.3.01000Direct
CC1206JKX7RBBB102YAGEO6.00013-CC1206JKX7RBBB102CT-NDkr.0.54686Upgrade
CC1206KKX7RZBB102YAGEO23.757311-1495-1-NDkr.1.41000Upgrade
C3216C0G2J102K085AATDK4.283445-14624-1-NDkr.1.67000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.76300kr.37.63
50kr.2.91140kr.145.57
100kr.2.64800kr.264.80
500kr.2.20414kr.1,102.07
1.000kr.2.06684kr.2,066.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92198kr.4,804.95
5.000kr.1.83462kr.9,173.10
7.500kr.1.79087kr.13,431.52
12.500kr.1.74238kr.21,779.75
17.500kr.1.71402kr.29,995.35
25.000kr.1.68675kr.42,168.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500