1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102KCRACTU

DigiKey Part Number
399-C1206C102KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C102KCRACTUCT-ND - Cut Tape (CT)
399-C1206C102KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102KCRACTU
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.107
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.54700kr.15.47
50kr.1.14120kr.57.06
100kr.1.01690kr.101.69
500kr.0.80822kr.404.11
1.000kr.0.74375kr.743.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.64359kr.1,608.97
5.000kr.0.60457kr.3,022.85
7.500kr.0.58504kr.4,387.80
12.500kr.0.56338kr.7,042.25
17.500kr.0.55073kr.9,637.78
25.000kr.0.53855kr.13,463.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000