


CC1206JKX7RBBB102 | |
|---|---|
DigiKey Part Number  | 13-CC1206JKX7RBBB102TR-ND - Tape & Reel (TR) 13-CC1206JKX7RBBB102CT-ND - Cut Tape (CT) 13-CC1206JKX7RBBB102DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206JKX7RBBB102  | 
Description  | CAP CER 1000PF 500V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206JKX7RBBB102 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.54601 | kr.1,638.03 | 
| 6.000 | kr.0.51265 | kr.3,075.90 | 
| Unit Price without VAT: | kr.0.54601 | 
|---|---|
| Unit Price with VAT: | kr.0.68251 | 

