
| VJ1206Y102KXEAC | |
|---|---|
| DigiKey Part Number | 720-1795-2-ND - Tape & Reel (TR) 720-1795-1-ND - Cut Tape (CT) 720-1795-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ1206Y102KXEAC | 
| Description | CAP CER 1000PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ1206Y102KXEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.067" (1.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.79200 | kr.17.92 | 
| 50 | kr.1.33760 | kr.66.88 | 
| 100 | kr.1.19810 | kr.119.81 | 
| 500 | kr.0.96166 | kr.480.83 | 
| 1.000 | kr.0.88877 | kr.888.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.67895 | kr.2,036.85 | 
| 6.000 | kr.0.64153 | kr.3,849.18 | 
| 9.000 | kr.0.62832 | kr.5,654.88 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark