0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000104KXT

DigiKey Part Number
1608-1038-2-ND - Tape & Reel (TR)
1608-1038-1-ND - Cut Tape (CT)
1608-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000104KXT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104K1RACTUKEMET113.236399-C1206C104K1RACTUCT-NDkr.1.59000Direct
C1206C104K1RALTUKEMET11.772399-C1206C104K1RALTUCT-NDkr.3.30000Direct
C3216X7R2A104K160AATDK51.564445-1377-1-NDkr.1.59000Direct
C3216X7R2A104K160AMTDK12.358445-6071-1-NDkr.1.65000Direct
CC1206KKX7R0BB104YAGEO130.187311-1488-1-NDkr.0.95000Direct
In-Stock: 3.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.56900kr.35.69
50kr.2.75400kr.137.70
100kr.2.50300kr.250.30
500kr.2.07914kr.1,039.57
1.000kr.1.94803kr.1,948.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.80964kr.4,524.10
5.000kr.1.72623kr.8,631.15
7.500kr.1.68444kr.12,633.30
12.500kr.1.63812kr.20,476.50
17.500kr.1.61104kr.28,193.20
25.000kr.1.58499kr.39,624.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000