0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2A104K160AM

DigiKey Part Number
445-6071-2-ND - Tape & Reel (TR)
445-6071-1-ND - Cut Tape (CT)
445-6071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A104K160AM
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A104K160AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E104K160AMTDK1.745445-6079-1-NDkr.1.90000Upgrade
C1206F104K1RAC3083KEMET96399-C1206F104K1RAC3083CT-NDkr.3.68000Direct
C1206F104K1RACTUKEMET827399-5113-1-NDkr.3.55000Direct
C1206X104K1RACTUKEMET0399-C1206X104K1RACTUCT-NDkr.4.50000Direct
KGF31NR72A104KUKYOCERA AVX534478-KGF31NR72A104KUCT-NDkr.1.84000Direct
In-Stock: 12.358
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39134kr.782.68
4.000kr.0.36300kr.1,452.00
6.000kr.0.34880kr.2,092.80
10.000kr.0.33307kr.3,330.70
14.000kr.0.32389kr.4,534.46
20.000kr.0.31505kr.6,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250